Parametric Equivalent
Parametric Equivalent

1300480454 | |
|---|---|
DigiKey Part Number | 900-1300480454-ND |
Manufacturer | |
Manufacturer Product Number | 1300480454 |
Description | MIC 4P M/MP ST/RJ45 D-CODED 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088056 | Molex | 0 | 1201088056-ND | 1 289,92500 Kč | Parametric Equivalent |
| 09480222011005 | HARTING | 0 | 1195-09480222011005-ND | 1 420,59900 Kč | Parametric Equivalent |
| EVC924 | ifm efector, inc. | 0 | 2330-EVC924-ND | 806,11000 Kč | Parametric Equivalent |
| EVF549 | ifm efector, inc. | 0 | 2330-EVF549-ND | 916,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 125,00250 Kč | 13 500,03 Kč |
| Unit Price without VAT: | 1 125,00250 Kč |
|---|---|
| Unit Price with VAT: | 1 361,25303 Kč |





