EVC924 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 916,14000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 420,59900 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 289,92500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 125,00250 Kč
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC924

DigiKey Part Number
2330-EVC924-ND
Manufacturer
Manufacturer Product Number
EVC924
Description
ETHERNET CABLE, RJ45 - M12, 0.5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
EVC924 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Manufacturer
ifm efector, inc.
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Unshielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVF549ifm efector, inc.02330-EVF549-ND916,14000 KčParametric Equivalent
09480222011005HARTING01195-09480222011005-ND1 420,59900 KčParametric Equivalent
1201088056Molex01201088056-ND1 289,92500 KčParametric Equivalent
1300480454Molex0900-1300480454-ND1 125,00250 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1806,11000 Kč806,11 Kč
Manufacturers Standard Package
Unit Price without VAT:806,11000 Kč
Unit Price with VAT:975,39310 Kč