
1201088056 | |
|---|---|
DigiKey Part Number | 1201088056-ND |
Manufacturer | |
Manufacturer Product Number | 1201088056 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Molex | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 289,92500 Kč | 15 479,10 Kč |
| Unit Price without VAT: | 1 289,92500 Kč |
|---|---|
| Unit Price with VAT: | 1 560,80925 Kč |

