Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300480019 | |
|---|---|
DigiKey Part Number | 1300480019-ND |
Manufacturer | |
Manufacturer Product Number | 1300480019 |
Description | CBL ASY CIRC 4P M TO RJ45 98.43' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Length 98.43' (30.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080358 | Molex | 0 | 1201080358-ND | 5 167,76500 Kč | Parametric Equivalent |
| 1201088163 | Molex | 0 | 1201088163-ND | 4 322,80500 Kč | Parametric Equivalent |
| 1300480360 | Molex | 17 | 1300480360-ND | 6 016,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 4 523,91500 Kč | 18 095,66 Kč |
| Unit Price without VAT: | 4 523,91500 Kč |
|---|---|
| Unit Price with VAT: | 5 473,93715 Kč |



