
1300480360 | |
|---|---|
DigiKey Part Number | 1300480360-ND |
Manufacturer | |
Manufacturer Product Number | 1300480360 |
Description | CBL ASY CIRC 4P M TO RJ45 98.43' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Length 98.43' (30.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 016,56000 Kč | 6 016,56 Kč |
| 24 | 4 809,00583 Kč | 115 416,14 Kč |
| Unit Price without VAT: | 6 016,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 280,03760 Kč |

