1201080358 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 322,80500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 523,91500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 6 016,56000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080358

DigiKey Part Number
1201080358-ND
Manufacturer
Manufacturer Product Number
1201080358
Description
CBL ASY CIRC 4P M TO RJ45 98.43'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
98.43' (30.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Orange
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201088163Molex01201088163-ND4 322,80500 KčParametric Equivalent
1300480019Molex01300480019-ND4 523,91500 KčParametric Equivalent
1300480360Molex171300480360-ND6 016,56000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45 167,76500 Kč20 671,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 167,76500 Kč
Unit Price with VAT:6 252,99565 Kč