1300250051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300250051

DigiKey Part Number
1300250051-ND
Manufacturer
Manufacturer Product Number
1300250051
Description
CIRC CBL 5POS RCPT TO PLUG 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
A
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
A
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
Marketplace Stock: 12 View Now
All prices are in CZK
Bulk
Quantitycms-unit-priceExt Price
11 890,71000 Kč1 890,71 Kč
101 607,08300 Kč16 070,83 Kč
251 506,54000 Kč37 663,50 Kč
501 434,71740 Kč71 735,87 Kč
1001 366,32810 Kč136 632,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 890,71000 Kč
Unit Price with VAT:2 287,75910 Kč

Other Suppliers on DigiKey

12In Stock
Ships from WEC