Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19412065407

DigiKey Part Number
19412065407-ND
Manufacturer
Manufacturer Product Number
19412065407
Description
HAN-ECO 6B HOOD COVER W/ LANYARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
19412065407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
Han® 6B Housings
Specifications
Locking Clip (2)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 072,71000 Kč1 072,71 Kč
10911,80200 Kč9 118,02 Kč
25854,73120 Kč21 368,28 Kč
50813,96560 Kč40 698,28 Kč
100775,15570 Kč77 515,57 Kč
250733,06624 Kč183 266,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 072,71000 Kč
Unit Price with VAT:1 297,97910 Kč