
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 20.0' (6.10m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,11000 Kč | 1 517,11 Kč |
| 10 | 1 289,50800 Kč | 12 895,08 Kč |
| 25 | 1 208,82120 Kč | 30 220,53 Kč |
| 50 | 1 151,18600 Kč | 57 559,30 Kč |
| 100 | 1 096,30770 Kč | 109 630,77 Kč |
| Unit Price without VAT: | 1 517,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,70310 Kč |
Other Suppliers on DigiKey





