Circular Cable Assembly Unshielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060529

DigiKey Part Number
WM15335-ND
Manufacturer
Manufacturer Product Number
1300060529
Description
CIRC CBL 3POS RCPT TO WIRE 3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.00' (914.40mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1723,38000 Kč723,38 Kč
10614,90500 Kč6 149,05 Kč
25576,41200 Kč14 410,30 Kč
50548,91300 Kč27 445,65 Kč
100522,73260 Kč52 273,26 Kč
250490,04628 Kč122 511,57 Kč
Manufacturers Standard Package
Unit Price without VAT:723,38000 Kč
Unit Price with VAT:875,28980 Kč
Alternate Length
CIRC CBL 3POS RCPT TO WIRE 6'
In-Stock: 25
Unit Price: 977,04000 Kč
CIRC CBL 3POS RCPT TO WIRE 12'
In-Stock: 8
Unit Price: 1 242,45000 Kč
CIRC CBL 3POS RCPT TO WIRE 2'
In-Stock: 6
Unit Price: 1 517,11000 Kč