Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060542

DigiKey Part Number
WM15336-ND
Manufacturer
Manufacturer Product Number
1300060542
Description
CIRC CBL 3POS RCPT TO WIRE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
12.00' (3.66m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 242,45000 Kč1 242,45 Kč
101 056,09400 Kč10 560,94 Kč
25990,01360 Kč24 750,34 Kč
50942,79760 Kč47 139,88 Kč
100897,84720 Kč89 784,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 242,45000 Kč
Unit Price with VAT:1 503,36450 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC
Alternate Length
CIRC CBL 3POS RCPT TO WIRE 3'
In-Stock: 7
Unit Price: 723,38000 Kč
CIRC CBL 3POS RCPT TO WIRE 6'
In-Stock: 25
Unit Price: 977,04000 Kč
CIRC CBL 3POS RCPT TO WIRE 2'
In-Stock: 6
Unit Price: 1 517,11000 Kč