
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Phillips Button Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 498,22400 Kč | 24 911,20 Kč |
| Unit Price without VAT: | 498,22400 Kč |
|---|---|
| Unit Price with VAT: | 602,85104 Kč |











