Socket Contact Tin 18-20 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638551-1

DigiKey Part Number
17-638551-1TR-ND - Tape & Reel (TR)
17-638551-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
638551-1
Description
CONTACT,FEMALE,0.64MM,SN,18-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
EDA/CAD Models
638551-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped, Lubricated
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,50700 Kč35,07 Kč
253,28400 Kč82,10 Kč
503,12880 Kč156,44 Kč
1002,97960 Kč297,96 Kč
2502,79188 Kč697,97 Kč
5002,65834 Kč1 329,17 Kč
1 0002,53110 Kč2 531,10 Kč
2 5002,37244 Kč5 931,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,25024 Kč15 751,68 Kč
14 0002,14282 Kč29 999,48 Kč
21 0002,08237 Kč43 729,77 Kč
35 0002,00869 Kč70 304,15 Kč
49 0001,96159 Kč96 117,91 Kč
70 0001,91288 Kč133 901,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč