1201088274 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 747,48250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 402,76583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 300,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 261,69500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 321,62000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 152,42625 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 881,56958 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 241,11750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 183,00500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 682,75500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 992,02600 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 2 330,99000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 345,27000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 1 480,15000 Kč
Datasheet
Image for 1201088274 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088274

DigiKey Part Number
900-1201088274-ND
Manufacturer
Manufacturer Product Number
1201088274
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
241 928,36875 Kč46 280,85 Kč
Unit Price without VAT:1 928,36875 Kč
Unit Price with VAT:2 333,32619 Kč