1201080655 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 76,89667 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 69,85583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,47667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,13125 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 464,19600 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 80,09000 Kč
Datasheet

Parametric Equivalent


WEC
In Stock: 43
Unit Price: 71,23000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 51
Unit Price: 71,14000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 98,68000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 107,25000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 90,95000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 125,93000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,05000 Kč
Datasheet
Image for 1201080655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080655

DigiKey Part Number
900-1201080655-ND
Manufacturer
Manufacturer Product Number
1201080655
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes