2112846 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 6 441,98000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 2 184,42000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 3 247,13000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 593,24400 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 817,17000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 882,47000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 13 444,39000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 728,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 834,80500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 742,30917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 569,30333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 561,86583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 613,94167 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 859,45000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112846

DigiKey Part Number
1882-2112846-ND
Manufacturer
Manufacturer Product Number
2112846
Description
INDUSTRIAL ETHERNET CABLES AND F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
SICK, Inc.
Cable Type
Round
Packaging
Bulk
Color
Turquoise
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2087584SICK, Inc.01882-2087584-ND6 441,98000 KčParametric Equivalent
2106183SICK, Inc.11882-2106183-ND2 184,42000 KčParametric Equivalent
6050199SICK, Inc.11882-6050199-ND3 247,13000 KčParametric Equivalent
09457005084HARTING01195-09457005084-ND1 593,24400 KčParametric Equivalent
1044470027Weidmüller0281-1044470027-ND1 817,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 644,28000 Kč2 644,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 644,28000 Kč
Unit Price with VAT:3 199,57880 Kč