1201080604 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 954,83250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 188,57958 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 143,04125 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 305,22250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 187,57083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 143,04125 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 141,18208 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 181,61542 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 135,58625 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 917,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 508,86000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 168
Unit Price: 724,54200 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 776,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 012,38000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080604

DigiKey Part Number
1201080604-ND
Manufacturer
Manufacturer Product Number
1201080604
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes