1200868089
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200868089

DigiKey Part Number
900-1200868089-ND
Manufacturer
Manufacturer Product Number
1200868089
Description
CBL 3POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR), Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,79000 Kč456,79 Kč
10388,16200 Kč3 881,62 Kč
25363,86200 Kč9 096,55 Kč
50346,49560 Kč17 324,78 Kč
100329,96930 Kč32 996,93 Kč
250309,32892 Kč77 332,23 Kč
500294,58380 Kč147 291,90 Kč
Manufacturers Standard Package
Unit Price without VAT:456,79000 Kč
Unit Price with VAT:552,71590 Kč

Other Suppliers on DigiKey

400In Stock
Ships from WEC