0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175411-1

DigiKey Part Number
A104082TR-ND - Tape & Reel (TR)
A104082CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175411-1
Description
CONN QC RCPT 20-24AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
175411-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.236" (6.00mm)
Length - Overall
0.677" (17.20mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,95720 Kč48,93 Kč
501,86040 Kč93,02 Kč
1001,77220 Kč177,22 Kč
2501,66136 Kč415,34 Kč
5001,58198 Kč790,99 Kč
1 0001,50640 Kč1 506,40 Kč
2 5001,41190 Kč3 529,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,33959 Kč10 716,72 Kč
16 0001,27563 Kč20 410,08 Kč
24 0001,23964 Kč29 751,36 Kč
40 0001,19576 Kč47 830,40 Kč
56 0001,16771 Kč65 391,76 Kč
80 0001,13871 Kč91 096,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč