
2164001021 | |
|---|---|
DigiKey Part Number | 900-2164001021-ND |
Manufacturer | |
Manufacturer Product Number | 2164001021 |
Description | MEGAFIT SR R-R 2 CKT 150 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2164001021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,05000 Kč | 78,05 Kč |
| 10 | 66,38300 Kč | 663,83 Kč |
| 30 | 61,41967 Kč | 1 842,59 Kč |
| 50 | 59,24100 Kč | 2 962,05 Kč |
| 100 | 56,41250 Kč | 5 641,25 Kč |
| 250 | 52,87928 Kč | 13 219,82 Kč |
| 500 | 50,35618 Kč | 25 178,09 Kč |
| 1 000 | 47,95415 Kč | 47 954,15 Kč |
| 2 500 | 44,95497 Kč | 112 387,43 Kč |
| Unit Price without VAT: | 78,05000 Kč |
|---|---|
| Unit Price with VAT: | 94,44050 Kč |










