8 Position Circular Connector Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins
1200768035
1200768035

1200768035

DigiKey Part Number
WM15741-ND
Manufacturer
Manufacturer Product Number
1200768035
Description
CONN PLUG MALE 8POS GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Red, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Ground, Shorting
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Thermoplastic Polyurethane (TPU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Polyurethane (TPU)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1388,25000 Kč388,25 Kč
10329,94200 Kč3 299,42 Kč
25309,27520 Kč7 731,88 Kč
50294,51380 Kč14 725,69 Kč
100280,46400 Kč28 046,40 Kč
250262,92016 Kč65 730,04 Kč
500250,38646 Kč125 193,23 Kč
Manufacturers Standard Package
Unit Price without VAT:388,25000 Kč
Unit Price with VAT:469,78250 Kč