
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | Rubber | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 12 | 57,46667 Kč | 689,60 Kč |
| 28 | 54,12857 Kč | 1 515,60 Kč |
| 52 | 51,81538 Kč | 2 694,40 Kč |
| 100 | 49,47800 Kč | 4 947,80 Kč |
| 252 | 46,35262 Kč | 11 680,86 Kč |
| 500 | 44,16500 Kč | 22 082,50 Kč |
| 1 000 | 42,05769 Kč | 42 057,69 Kč |
| 2 500 | 39,42707 Kč | 98 567,68 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |






