


D1/4A | |
|---|---|
DigiKey Part Number | RPC5983-ND |
Manufacturer | |
Manufacturer Product Number | D1/4A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1/4A Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Essentra Components | For Use With/Related Products Circular Connector with 1/4" External Thread |
Series | Material Polyethylene (PE) |
Packaging Box | Color Red |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,67140 Kč | 83,57 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,49084 Kč | 372,71 Kč |
| 500 | 1,41946 Kč | 709,73 Kč |
| 1 000 | 1,35143 Kč | 1 351,43 Kč |
| 2 500 | 1,26668 Kč | 3 166,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


