Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2273046-1 | TE Connectivity AMP Connectors | 27 | A120968-ND | 548,29000 Kč | Similar |
| 1-2273046-2 | TE Connectivity AMP Connectors | 0 | A134773-ND | 0,00000 Kč | Similar |
| 1-2273046-3 | TE Connectivity AMP Connectors | 0 | A127869-ND | 0,00000 Kč | Similar |
| 1-2273046-4 | TE Connectivity AMP Connectors | 7 | A134774-ND | 1 007,11000 Kč | Similar |
| 1-2273088-1 | TE Connectivity AMP Connectors | 0 | A120974-ND | 181,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 702,72667 Kč | 4 216,36 Kč |
| Unit Price without VAT: | 702,72667 Kč |
|---|---|
| Unit Price with VAT: | 850,29927 Kč |





