Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273046-4

DigiKey Part Number
A134774-ND
Manufacturer
Manufacturer Product Number
1-2273046-4
Description
CIRC CBL 5POS PLUG TO WIRE 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273046-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Gray
1st Connector Number of Positions
5
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4161110005-007TE Connectivity AMP Connectors017-T4161110005-007-ND698,87600 KčMFR Recommended
1200651724Molex0WM9308-ND702,72667 KčSimilar
1500732Phoenix Contact0277-4812-ND1 071,76000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,11000 Kč1 007,11 Kč
Unit Price without VAT:1 007,11000 Kč
Unit Price with VAT:1 218,60310 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC