
1-2273100-2 | |
|---|---|
DigiKey Part Number | A134803-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273100-2 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273100-2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200651724 | Molex | 0 | WM9308-ND | 702,72667 Kč | Similar |
| 1682760 | Phoenix Contact | 0 | 1682760-ND | 617,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,49000 Kč | 694,49 Kč |
| 10 | 590,16900 Kč | 5 901,69 Kč |
| Unit Price without VAT: | 694,49000 Kč |
|---|---|
| Unit Price with VAT: | 840,33290 Kč |

