
1200330002 | |
|---|---|
DigiKey Part Number | 1200330002-ND |
Manufacturer | |
Manufacturer Product Number | 1200330002 |
Description | NC/MMC-3P-FE/MM-ADAPTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Polyurethane (TPU) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert (Convert From) M12 | Operating Temperature 0°C ~ 50°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 3 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 10 | 508,48800 Kč | 5 084,88 Kč |
| 40 | 461,12125 Kč | 18 444,85 Kč |
| 80 | 439,12325 Kč | 35 129,86 Kč |
| 120 | 426,74758 Kč | 51 209,71 Kč |
| 280 | 402,01271 Kč | 112 563,56 Kč |
| 520 | 384,85660 Kč | 200 125,43 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |






