
626057 | |
|---|---|
DigiKey Part Number | 626057-ND |
Manufacturer | |
Manufacturer Product Number | 626057 |
Description | CONN TAB HSG 4POS .110 NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 50 | 12,30480 Kč | 615,24 Kč |
| 100 | 11,71690 Kč | 1 171,69 Kč |
| 250 | 10,98196 Kč | 2 745,49 Kč |
| 500 | 10,45742 Kč | 5 228,71 Kč |
| 1 000 | 9,95788 Kč | 9 957,88 Kč |
| 2 500 | 9,33437 Kč | 23 335,92 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








