
NBB4-F1-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NBB4-F1-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-F1-E2-V3 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-F1-E2-V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,59000 Kč | 2 482,59 Kč |
| 5 | 2 309,40200 Kč | 11 547,01 Kč |
| 10 | 2 244,81200 Kč | 22 448,12 Kč |
| 25 | 2 167,53960 Kč | 54 188,49 Kč |
| 50 | 2 114,61620 Kč | 105 730,81 Kč |
| 100 | 2 066,04570 Kč | 206 604,57 Kč |
| Unit Price without VAT: | 2 482,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,93390 Kč |









