
1110145003 | |
---|---|
DigiKey Part Number | 900-1110145003-ND |
Manufacturer | |
Manufacturer Product Number | 1110145003 |
Description | CBL USB2.0 MINI B PLUG-MIN B PLG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 106,47359 Kč | 106 473,59 Kč |
Unit Price without VAT: | 106,47359 Kč |
---|---|
Unit Price with VAT: | 128,83304 Kč |