
1068150020 | |
|---|---|
DigiKey Part Number | WM19371-10M-ND |
Manufacturer | |
Manufacturer Product Number | 1068150020 |
Description | TUBING .004" ID SILICA 1=10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.004" (0.10mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.004" (0.10mm) | |
Diameter - Outside | 0.006" (0.15mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,67000 Kč | 2 407,67 Kč |
| 5 | 2 298,43800 Kč | 11 492,19 Kč |
| 10 | 2 252,91500 Kč | 22 529,15 Kč |
| 25 | 2 194,10080 Kč | 54 852,52 Kč |
| 50 | 2 150,59140 Kč | 107 529,57 Kč |
| Unit Price without VAT: | 2 407,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 913,28070 Kč |





