1068150017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150015

DigiKey Part Number
900-1068150015-10M-ND
Manufacturer
Manufacturer Product Number
1068150015
Description
TUBE SILICA CAPILLARY 50UM 1=10M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00197" (0.050mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing, Capillary
Type Attributes
Smooth
Diameter - Inside
0.00197" (0.050mm)
Diameter - Outside
0.006" (0.15mm)
Material
Silica, Polyimide Coated
Color
Amber
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-65°C ~ 350°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 691,05000 Kč2 691,05 Kč
52 568,87600 Kč12 844,38 Kč
102 517,96300 Kč25 179,63 Kč
252 452,21200 Kč61 305,30 Kč
502 403,60480 Kč120 180,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 691,05000 Kč
Unit Price with VAT:3 256,17050 Kč