1068000xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150026

DigiKey Part Number
WM19373-10M-ND
Manufacturer
Manufacturer Product Number
1068150026
Description
TUBING .010" ID SILICA 1=10M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.010" (0.25mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing, Capillary
Type Attributes
Smooth
Diameter - Inside
0.010" (0.25mm)
Diameter - Outside
0.014" (0.36mm)
Material
Silica, Polyimide Coated
Color
-
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-65°C ~ 350°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 701,87000 Kč2 701,87 Kč
102 296,69100 Kč22 966,91 Kč
252 153,04640 Kč53 826,16 Kč
502 050,41040 Kč102 520,52 Kč
1002 015,58130 Kč201 558,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 701,87000 Kč
Unit Price with VAT:3 269,26270 Kč