
1068150022 | |
|---|---|
DigiKey Part Number | 1068150022-10M-ND |
Manufacturer | |
Manufacturer Product Number | 1068150022 |
Description | TUBING .00039" ID SILICA 1=10M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.004" (0.10mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.004" (0.10mm) | |
Diameter - Outside | 0.009" (0.24mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 701,87000 Kč | 2 701,87 Kč |
| 10 | 2 296,69100 Kč | 22 966,91 Kč |
| 25 | 2 153,04640 Kč | 53 826,16 Kč |
| 50 | 2 050,41040 Kč | 102 520,52 Kč |
| 100 | 2 015,58130 Kč | 201 558,13 Kč |
| Unit Price without VAT: | 2 701,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,26270 Kč |



