Parametric Equivalent
Parametric Equivalent



1062673003 | |
|---|---|
DigiKey Part Number | 1062673003-ND |
Manufacturer | |
Manufacturer Product Number | 1062673003 |
Description | FIBER OPTIC CBL MTP-VERSA 300MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 0.98' (300mm) |
Series | Type Multimode, Simplex |
Packaging Bulk | Ratings OFNG-LS |
Part Status Active | Color - Cable Orange, Black Stripe |
1st Connector MTP, Type A | Color - Connectors Black |
2nd Connector VersaBeam Pod Ext | Insertion Loss 2.00dB |
Cable Diameter 0.07" (1.8mm) | Base Product Number |
Cable Type Ribbon Fiber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062673000 | Molex | 0 | WM9091-ND | 2 372,98000 Kč | Parametric Equivalent |
| 1062673001 | Molex | 0 | WM9092-ND | 2 424,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 247,84650 Kč | 44 956,93 Kč |
| Unit Price without VAT: | 2 247,84650 Kč |
|---|---|
| Unit Price with VAT: | 2 719,89427 Kč |



