1062673001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 372,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 247,84650 Kč
Datasheet
Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062673001

DigiKey Part Number
WM9092-ND
Manufacturer
Manufacturer Product Number
1062673001
Description
FIBER OPTIC CBL MTP-VERSA 300MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
0.98' (300mm)
Series
Type
Multimode, Simplex
Packaging
Bulk
Ratings
OFNG-LS
Part Status
Active
Color - Cable
Orange, Black Stripe
1st Connector
MTP, Type A
Color - Connectors
Black
2nd Connector
VersaBeam Pod Ext
Insertion Loss
2.00dB
Cable Diameter
0.07" (1.8mm)
Base Product Number
Cable Type
Ribbon Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1062673000Molex0WM9091-ND2 372,98000 KčParametric Equivalent
1062673003Molex01062673003-ND2 247,84650 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 424,43000 Kč2 424,43 Kč
102 060,91200 Kč20 609,12 Kč
251 932,00080 Kč48 300,02 Kč
501 839,89940 Kč91 994,97 Kč
1001 769,50360 Kč176 950,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 424,43000 Kč
Unit Price with VAT:2 933,56030 Kč