


1062673000 | |
|---|---|
DigiKey Part Number | WM9091-ND |
Manufacturer | |
Manufacturer Product Number | 1062673000 |
Description | FIBER OPTIC CBL MTP-VERSA 300MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 0.98' (300mm) |
Series | Type Multimode, Simplex |
Packaging Bulk | Ratings OFNG-LS |
Part Status Active | Color - Cable Orange, Black Stripe |
1st Connector MTP, Type A | Color - Connectors Black |
2nd Connector VersaBeam Pod Ext | Insertion Loss 2.00dB |
Cable Diameter 0.07" (1.8mm) | Base Product Number |
Cable Type Ribbon Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,98000 Kč | 2 372,98 Kč |
| 10 | 2 017,06800 Kč | 20 170,68 Kč |
| 25 | 1 890,91200 Kč | 47 272,80 Kč |
| 50 | 1 800,76320 Kč | 90 038,16 Kč |
| 100 | 1 728,39160 Kč | 172 839,16 Kč |
| Unit Price without VAT: | 2 372,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 871,30580 Kč |

