Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061232100

DigiKey Part Number
WM23755-ND
Manufacturer
Manufacturer Product Number
1061232100
Description
CONN COUPLER RCPT LC-LC 4-PLEX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
4-Plex
Mode
Singlemode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Angle Polished, Dust Cap, Interior Shutter
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,26000 Kč649,26 Kč
20525,52750 Kč10 510,55 Kč
40500,45575 Kč20 018,23 Kč
60486,34867 Kč29 180,92 Kč
100469,14570 Kč46 914,57 Kč
260438,59573 Kč114 034,89 Kč
Manufacturers Standard Package
Unit Price without VAT:649,26000 Kč
Unit Price with VAT:785,60460 Kč