Hood Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200320581

DigiKey Part Number
1195-7607-ND
Manufacturer
Manufacturer Product Number
09200320581
Description
CONN HOOD SIDE ENTRY SZ32A PG29
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200320581 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
32A
Lock Location
Locking Clip (1) on Hood
Thread Size
PG29
Size / Dimension
3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 076,00000 Kč3 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 076,00000 Kč
Unit Price with VAT:3 721,96000 Kč