1054390005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1054390005

1054390005

DigiKey Part Number
23-1054390005TR-ND - Tape & Reel (TR)
23-1054390005CT-ND - Cut Tape (CT)
23-1054390005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054390005
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1054390005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.052" (1.32mm)
Length
0.094" (2.40mm)
Height
0.087" (2.20mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
9.843µin (0.25µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,33300 Kč33,33 Kč
253,13280 Kč78,32 Kč
502,98280 Kč149,14 Kč
1002,83910 Kč283,91 Kč
2502,66124 Kč665,31 Kč
5002,53376 Kč1 266,88 Kč
1 0002,41274 Kč2 412,74 Kč
2 5002,26147 Kč5 653,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,25297 Kč13 517,82 Kč
12 0002,14542 Kč25 745,04 Kč
18 0002,08492 Kč37 528,56 Kč
30 0002,01114 Kč60 334,20 Kč
42 0001,96399 Kč82 487,58 Kč
60 0001,91520 Kč114 912,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč