


1054311104 | |
|---|---|
DigiKey Part Number | WM26075TR-ND - Tape & Reel (TR) WM26075CT-ND - Cut Tape (CT) WM26075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311104 |
Description | CONN HEADER SMD 4POS 2.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311104 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 100 | 39,13190 Kč | 3 913,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,28587 Kč | 11 785,76 Kč |
| 600 | 37,41038 Kč | 22 446,23 Kč |
| 900 | 36,35570 Kč | 32 720,13 Kč |
| 1 500 | 35,06946 Kč | 52 604,19 Kč |
| 2 100 | 34,24724 Kč | 71 919,20 Kč |
| 3 000 | 33,39711 Kč | 100 191,33 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |






