Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054301105

DigiKey Part Number
WM26093TR-ND - Tape & Reel (TR)
WM26093CT-ND - Cut Tape (CT)
WM26093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054301105
Description
CONN HEADER SMD R/A 5POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054301105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.275" (6.99mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,00900 Kč490,09 Kč
10041,64530 Kč4 164,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,54596 Kč19 772,98 Kč
1 00037,65886 Kč37 658,86 Kč
1 50036,59755 Kč54 896,32 Kč
2 50035,30293 Kč88 257,33 Kč
3 50034,47578 Kč120 665,23 Kč
5 00033,61986 Kč168 099,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč