


DMP4015SK3Q-13 | |
|---|---|
DigiKey Part Number | DMP4015SK3Q-13DITR-ND - Tape & Reel (TR) DMP4015SK3Q-13DICT-ND - Cut Tape (CT) DMP4015SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SK3Q-13 |
Description | MOSFET P-CH 40V 14A/35A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 35A (Tc) 3.5W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP4015SK3Q-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,65100 Kč | 246,51 Kč |
| 100 | 16,52590 Kč | 1 652,59 Kč |
| 500 | 13,04344 Kč | 6 521,72 Kč |
| 1 000 | 11,92288 Kč | 11 922,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,71005 Kč | 26 775,13 Kč |
| 5 000 | 9,96075 Kč | 49 803,75 Kč |
| 7 500 | 9,57915 Kč | 71 843,62 Kč |
| 12 500 | 9,15048 Kč | 114 381,00 Kč |
| 17 500 | 9,03304 Kč | 158 078,20 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |











