


1054291108 | |
|---|---|
DigiKey Part Number | WM26109TR-ND - Tape & Reel (TR) WM26109CT-ND - Cut Tape (CT) WM26109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291108 |
Description | CONN HEADER SMD 8POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291108 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 100 | 54,73340 Kč | 5 473,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,94827 Kč | 16 484,48 Kč |
| 600 | 52,32632 Kč | 31 395,79 Kč |
| 900 | 50,85132 Kč | 45 766,19 Kč |
| 1 500 | 49,05259 Kč | 73 578,89 Kč |
| 2 100 | 47,90284 Kč | 100 595,96 Kč |
| 3 000 | 46,71376 Kč | 140 141,28 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



