MMZ1608F121BTA00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Fair-Rite Products Corp.
In Stock: 47 560
Unit Price: 0,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 35 704
Unit Price: 0,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 84 093
Unit Price: 0,09000 Kč
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608F121BTA00

DigiKey Part Number
445-MMZ1608F121BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608F121BTA00CT-ND - Cut Tape (CT)
445-MMZ1608F121BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608F121BTA00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608F121BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,17600 Kč29,40 Kč
501,05400 Kč52,70 Kč
1000,94490 Kč94,49 Kč
2500,81388 Kč203,47 Kč
5000,72402 Kč362,01 Kč
1 0000,64128 Kč641,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47902 Kč1 916,08 Kč
8 0000,41453 Kč3 316,24 Kč
12 0000,38059 Kč4 567,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč