Socket Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-22 AWG Crimp Power
1053002200
1053002200
Example of Nano-Fit Assembly

1053002200

DigiKey Part Number
WM14957TR-ND - Tape & Reel (TR)
WM14957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053002200
Description
CONN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1004,11770 Kč411,77 Kč
1 0003,49953 Kč3 499,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,22449 Kč48 367,35 Kč
30 0003,07068 Kč92 120,40 Kč
45 0002,98413 Kč134 285,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,22449 Kč
Unit Price with VAT:3,90163 Kč