1051640001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1051640001
1051640001
1051640001

1051640001

DigiKey Part Number
WM11263TR-ND - Tape & Reel (TR)
WM11263CT-ND - Cut Tape (CT)
WM11263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1051640001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1051640001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1016,53900 Kč165,39 Kč
2515,50600 Kč387,65 Kč
5014,76020 Kč738,01 Kč
10014,05400 Kč1 405,40 Kč
25013,17372 Kč3 293,43 Kč
50012,54424 Kč6 272,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30011,72601 Kč15 243,81 Kč
2 60011,16640 Kč29 032,64 Kč
3 90010,85152 Kč42 320,93 Kč
6 50010,46765 Kč68 039,73 Kč
9 10010,22226 Kč93 022,57 Kč
13 0009,96842 Kč129 589,46 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč