
1051330021 | |
|---|---|
DigiKey Part Number | WM20678TR-ND - Tape & Reel (TR) WM20678CT-ND - Cut Tape (CT) WM20678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330021 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Cover, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 21,25840 Kč | 531,46 Kč |
| 50 | 20,24200 Kč | 1 012,10 Kč |
| 100 | 19,27620 Kč | 1 927,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 17,32989 Kč | 7 798,45 Kč |
| 900 | 16,50233 Kč | 14 852,10 Kč |
| 1 350 | 16,03703 Kč | 21 649,99 Kč |
| 2 250 | 15,46946 Kč | 34 806,28 Kč |
| 3 150 | 15,10670 Kč | 47 586,11 Kč |
| 4 500 | 14,73150 Kč | 66 291,75 Kč |
| 11 250 | 13,81004 Kč | 155 362,95 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









