1041421000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 18 125
Unit Price: 6,72000 Kč
Datasheet
10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
1041421000
1041421000

1041421000

DigiKey Part Number
WM12968-ND
Manufacturer
Manufacturer Product Number
1041421000
Description
CONN RCPT HSG 10POS 1.00MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1041421000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes