
MDS-300ADB24 AA | |
|---|---|
DigiKey Part Number | 1145-1253-ND |
Manufacturer | |
Manufacturer Product Number | MDS-300ADB24 AA |
Description | AC/DC CONVERTER 24V 210W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | |
Approval Agency | CB Scheme, CE, EN, SIQ, TUV, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 230,12000 Kč | 3 230,12 Kč |
| 5 | 3 076,41600 Kč | 15 382,08 Kč |
| 16 | 2 969,93063 Kč | 47 518,89 Kč |
| 32 | 2 908,21656 Kč | 93 062,93 Kč |
| 64 | 2 847,80125 Kč | 182 259,28 Kč |
| Unit Price without VAT: | 3 230,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 908,44520 Kč |


